MTPM12LCOM4-1 | EFB-Elektronik
Fanout cable, MTP-M to LC, 1 m, OM4, multimode 50/125 µm, MTPM12LCOM4-1
Order No.: 26P2283
EAN: 4049759241223
MPN:
MTPM12LCOM4-1
Unit Price (€ / pc.)
78.778 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Fanout cable, MTPM12LCOM4-1, EFB Elektronik
The MTPM12LCOM4-1 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 12 single connector on the other side.
Technical specifications
Anschluss (1) | MTP-M | |
Anschluss (2) | LC | |
Ausführung | Fanout Kabel | |
Farbe | violett | |
Faserart | Multimode 50/125 µm | |
Kabellänge | 1 m | |
Kategorie | OM4 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |