MTPM12LCOS2-0,4 | EFB-Elektronik

Fanout cable, MTP-M to LC, 0.4 m, OS2, singlemode 9/125 µm, MTPM12LCOS2-0,4

Order No.: 26P2284
EAN: 4049759241230
MPN:
MTPM12LCOS2-0,4
MTPM12LCOS2-0,4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
101.1262 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
101.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.1262 €

Fanout cable, MTPM12LCOS2-0,4, EFB Elektronik

The MTPM12LCOS2-0,4 is a fanout cable suitable for transmission links up to 100 Gigabit. It has 1 multi-connector MTP on one side and 12 single connector on the other side.

Technical specifications
Anschluss (1) MTP-M
Anschluss (2) LC
Ausführung Fanout Kabel
Farbe gelb
Faserart Singlemode 9/125 µm
Kabellänge 0.4 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes