O0310.15 | EFB-Elektronik
Duplex-jumper, LC to LC, 15 m, OM2, multimode 50/125 µm, O0310.15
Order No.: 25P1873
EAN: 4049759022334
MPN:
O0310.15
Unit Price (€ / pc.)
17.4216 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: On Request **
Total Price:
17.42 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4216 €
5 pcs.
16.4577 €
10 pcs.
15.4819 €
25 pcs.
14.5180 €
50 pcs.
13.5541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 15 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |