O0310.30 | EFB-Elektronik
Duplex-jumper, LC to LC, 30 m, OM2, multimode 50/125 µm, O0310.30
Order No.: 25P1879
EAN: 4049759094171
MPN:
O0310.30
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
5 pcs.
24.9662 €
10 pcs.
23.4906 €
25 pcs.
22.0388 €
50 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 30 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |