O0310.5 | EFB-Elektronik

Duplex-jumper, LC to LC, 5 m, OM2, multimode 50/125 µm, O0310.5

Order No.: 25P1881
EAN: 4049759022372
MPN:
O0310.5
O0310.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: On Request **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
5 pcs.
9.8056 €
10 pcs.
9.2225 €
25 pcs.
8.6394 €
50 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex Jumper, O0310.5, EFB Elektronik

Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801. Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.

Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) LC
Cable length 5 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes