O0310FT.20 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 20 m, OM2, multimode 50/125 µm, O0310FT.20
Order No.: 26P0569
EAN: 4049759223915
MPN:
O0310FT.20
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Leadtime: On Request **
Duplex jumper, O0310FT.20, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Connection (1) | LC duplex | |
Connection (2) | LC duplex | |
Version | FO patch cable | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Cable length | 20 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |