O0310FT.45 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 45 m, OM2, multimode 50/125 µm, O0310FT.45
Order No.: 26P0575
EAN: 4049759223977
MPN:
O0310FT.45
Unit Price (€ / pc.)
49.6706 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: On Request **
Total Price:
49.67 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6706 €
5 pcs.
46.5766 €
10 pcs.
43.4707 €
25 pcs.
40.3648 €
50 pcs.
37.2589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0310FT.45, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC-Duplex | |
Connection (2) | LC-Duplex | |
Cable length | 45 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |