O0312.3 | EFB-Elektronik
Duplex-jumper, LC to LC, 3 m, OM3, multimode 50/125 µm, O0312.3
Order No.: 25P1896
EAN: 4049759024314
MPN:
O0312.3
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
8.1634 €
10 pcs.
7.6755 €
25 pcs.
7.1995 €
50 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 3 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |