O0312FT.0,5 | EFB-Elektronik

FO patch cable, LC duplex to LC duplex, 0.5 m, OM3, multimode 50/125 µm, O0312FT.0,5

Order No.: 26P0579
EAN: 4049759157531
MPN:
O0312FT.0,5
O0312FT.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: On Request **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
5 pcs.
8.1396 €
10 pcs.
7.6160 €
25 pcs.
7.0924 €
50 pcs.
6.5569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0312FT.0,5, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) LC-Duplex
Cable length 0.5 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour aqua
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes