O0312FT.2 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 2 m, OM3, multimode 50/125 µm, O0312FT.2
Order No.: 26P0583
EAN: 4049759157555
MPN:
O0312FT.2
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Available in 5 Days: 61 pcs.
Leadtime: On Request **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
5 pcs.
10.0198 €
10 pcs.
9.3653 €
25 pcs.
8.7227 €
50 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0312FT.2, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Anschluss (1) | LC-Duplex | |
Anschluss (2) | LC-Duplex | |
Ausführung | LWL-Patchkabel | |
Farbe | aqua | |
Faserart | Multimode 50/125 µm | |
Kabel | I-V(ZN)HH | |
Kabellänge | 2 m | |
Kategorie | OM3 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |