O0312FT.30 | EFB-Elektronik

FO patch cable, LC duplex to LC duplex, 30 m, OM3, multimode 50/125 µm, O0312FT.30

Order No.: 26P0587
EAN: 4049759224035
MPN:
O0312FT.30
O0312FT.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
37.2708 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
37.27 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2708 €
5 pcs.
34.9503 €
10 pcs.
32.6179 €
25 pcs.
30.2855 €
50 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0312FT.30, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) LC-Duplex
Cable length 30 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour aqua
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes