O0312FT.40 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 40 m, OM3, multimode 50/125 µm, O0312FT.40
Order No.: 26P0589
EAN: 4049759224059
MPN:
O0312FT.40
Unit Price (€ / pc.)
47.2311 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
47.23 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2311 €
5 pcs.
44.2799 €
10 pcs.
41.3168 €
25 pcs.
38.3775 €
50 pcs.
35.4144 €
*incl. VAT plus shipping costs
Subject to prior sale
Duplex jumper, O0312FT.40, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO patch cable | |
| Connection (1) | LC duplex | |
| Connection (2) | LC duplex | |
| Cable length | 40 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)HH | |
| Material | LSZH | |
| Colour | aqua |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |