O0312FT.45 | EFB-Elektronik
FO patch cable, LC duplex to LC duplex, 45 m, OM3, multimode 50/125 µm, O0312FT.45
Order No.: 26P0590
EAN: 4049759224066
MPN:
O0312FT.45
Unit Price (€ / pc.)
56.2632 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
56.26 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2632 €
5 pcs.
52.6337 €
10 pcs.
49.0042 €
25 pcs.
45.3747 €
50 pcs.
41.7452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0312FT.45, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Anschluss (1) | LC-Duplex | |
Anschluss (2) | LC-Duplex | |
Ausführung | LWL-Patchkabel | |
Farbe | aqua | |
Faserart | Multimode 50/125 µm | |
Kabel | I-V(ZN)HH | |
Kabellänge | 45 m | |
Kategorie | OM3 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |