O0313.15 | EFB-Elektronik
Duplex-jumper, LC to ST, 15 m, OM3, multimode 50/125 µm, O0313.15
Order No.: 25P2063
EAN: 4049759024376
MPN:
O0313.15
Unit Price (€ / pc.)
18.8734 € *
Available in 5 Days: 1 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 15 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |