O0313.2 | EFB-Elektronik

Duplex-jumper, LC to ST, 2 m, OM3, multimode 50/125 µm, O0313.2

Order No.: 25P2064
EAN: 4049759024383
MPN:
O0313.2
O0313.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Available in 5 Days: 388 pcs.
Leadtime: On Request **
Total Price:
8.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4133 €
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) ST
Cable length 2 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes