O0313.7,5 | EFB-Elektronik
Duplex-jumper, LC to ST, 7.5 m, OM3, multimode 50/125 µm, O0313.7,5
Order No.: 25P2068
EAN: 4049759024420
MPN:
O0313.7,5
Unit Price (€ / pc.)
11.8643 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: On Request **
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | ST | |
Cable length | 7.5 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |