O0314.5 | EFB-Elektronik
Duplex-jumper, LC to SC, 5 m, OM3, multimode 50/125 µm, O0314.5
Order No.: 25P1925
EAN: 4049759024505
MPN:
O0314.5
Unit Price (€ / pc.)
10.4125 € *
Available: 5 pcs.
Available in 5 Days: 428 pcs.
Leadtime: On Request **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
5 pcs.
9.7223 €
10 pcs.
9.1511 €
25 pcs.
8.5799 €
50 pcs.
8.2348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex Jumper, O0314.5, EFB Elektronik
Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801. Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 5 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |