O0314FT.20 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 20 m, OM3, multimode 50/125 µm, O0314FT.20
Order No.: 26P0599
EAN: 4049759224097
MPN:
O0314FT.20
Unit Price (€ / pc.)
30.6663 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Duplex jumper, O0314FT.20, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Connection (1) | LC duplex | |
Connection (2) | SC duplex | |
Version | FO patch cable | |
Colour | aqua | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Cable length | 20 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |