O0314FT.25 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 25 m, OM3, multimode 50/125 µm, O0314FT.25

Order No.: 26P0600
EAN: 4049759224103
MPN:
O0314FT.25
O0314FT.25 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
38.3775 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: On Request **
Total Price:
38.38 € *
Price list
Quantity
Price per unit*
1 pcs.
38.3775 €
5 pcs.
35.9856 €
10 pcs.
33.5818 €
25 pcs.
31.1780 €
50 pcs.
28.7742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0314FT.25, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) SC-Duplex
Cable length 25 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour aqua
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes