O0315.3 | EFB-Elektronik
FO patch cable, E2000 to LC duplex, 3 m, OM3, multimode 50/125 µm, O0315.3
Order No.: 26P0615
EAN: 4049759024581
MPN:
O0315.3
Unit Price (€ / pc.)
68.7106 € *
Available: 0 pcs.
Leadtime: On Request **
Duplex jumper, O0315.3, EFB Elektronik
Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.
Technical specifications
Connection (1) | E2000 | |
Connection (2) | LC duplex | |
Version | FO patch cable | |
Colour | aqua | |
Chamfer type | multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Cable length | 3 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |