O0315.5 | EFB-Elektronik

FO patch cable, E2000 to LC duplex, 5 m, OM3, multimode 50/125 µm, O0315.5

Order No.: 26P0616
EAN: 4049759024598
MPN:
O0315.5
EFB-Elektronik
O0315.5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
70.4361 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.4361 €

Duplex jumper, O0315.5, EFB Elektronik

Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.

Technical specifications
Connection (1) E2000
Connection (2) LC duplex
Version FO patch cable
Colour aqua
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Cable length 5 m
Category OM3
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes