O0318.0,5-1.2 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 0.5 m, OM4, multimode 50/125 µm, O0318.0,5-1.2

Order No.: 26P2007
EAN: 4049759169374
MPN:
O0318.0,5-1.2
O0318.0,5-1.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
6.9377 €
10 pcs.
6.5093 €
25 pcs.
6.0690 €
50 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0318.0,5-1.2, EFB Elektronik

The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.

Features

  • Space-saving installation due to the small outer diameter
  • Halogen free and flame retardant
  • 100% tested and with individuell measuring protocol
Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 0.5 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes