O0318.3 | EFB-Elektronik

Duplex-jumper, SC to SC, 3 m, OM4, multimode 50/125 µm, O0318.3

Order No.: 25P2076
EAN: 4049759022433
MPN:
O0318.3
O0318.3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 5 Weeks **
Total Price:
11.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.2812 €
Technical specifications
Version Duplex-Jumper
Connection (1) SC
Connection (2) SC
Cable length 3 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes