O0318.30OM5 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 1 m, OM5, multimode 50/125 µm, O0318.30OM5
Order No.: 26P2020
EAN: 4049759237547
MPN:
O0318.30OM5
Unit Price (€ / pc.)
88.5122 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
88.51 € *
Price list
Quantity
Price per unit*
1 pcs.
88.5122 €
5 pcs.
83.3000 €
10 pcs.
78.1116 €
25 pcs.
72.8994 €
50 pcs.
67.6872 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0318.30OM5, EFB Elektronik
Fiber jumper (patchcord) is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class.
Features
- Tension relief reinforced with aramid yarn
- Halogen-free and flame-retardant sheath
- 100% tested and with individual measurement report
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 1 m | |
Category | OM5 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | grün |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |