O0318.45OM5 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 45 m, OM5, multimode 50/125 µm, O0318.45OM5

Order No.: 26P2024
EAN: 4049759237585
MPN:
O0318.45OM5
O0318.45OM5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
118.6787 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
118.68 € *
Price list
Quantity
Price per unit*
1 pcs.
118.6787 €
5 pcs.
111.4792 €
10 pcs.
104.2916 €
25 pcs.
97.0921 €
50 pcs.
89.9045 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0318.45OM5, EFB Elektronik

Fiber jumper (patchcord) is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class.

Features

  • Tension relief reinforced with aramid yarn
  • Halogen-free and flame-retardant sheath
  • 100% tested and with individual measurement report
Technical specifications
Ausführung Duplex-Jumper
Anschluss (1) SC-Duplex
Anschluss (2) SC-Duplex
Kabellänge 45 m
Kategorie OM5
Faserart Multimode 50/125 µm
Kabel I-V(ZN)H
Material LSZH
Farbe grün
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes