O0318.7,5OM5 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 7.5 m, OM5, multimode 50/125 µm, O0318.7,5OM5

Order No.: 26P2027
EAN: 4049759178505
MPN:
O0318.7,5OM5
O0318.7,5OM5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
29.6786 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
29.68 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6786 €
5 pcs.
27.9412 €
10 pcs.
26.1919 €
25 pcs.
24.4426 €
50 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0318.7,5OM5, EFB Elektronik

Fiber jumper (patchcord) is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class.

Features

  • Tension relief reinforced with aramid yarn
  • Halogen-free and flame-retardant sheath
  • 100% tested and with individual measurement report
Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 7.5 m
Category OM5
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour grün
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes