O0318FT.0,5 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 0.5 m, OM4, multimode 50/125 µm, O0318FT.0,5

Order No.: 26P0999
EAN: 4049759157234
MPN:
O0318FT.0,5
O0318FT.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
5 pcs.
9.1987 €
10 pcs.
8.6632 €
25 pcs.
8.1277 €
50 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale

FO duplex jumper, O0318FT.0,5, EFB Elektronik

The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 0.5 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes