O0318FT.15 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 15 m, OM4, multimode 50/125 µm, O0318FT.15
Order No.: 26P1002
EAN: 4049759224172
MPN:
O0318FT.15
Unit Price (€ / pc.)
33.2843 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
33.28 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2843 €
5 pcs.
31.3327 €
10 pcs.
29.3692 €
25 pcs.
27.4057 €
50 pcs.
25.4422 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O0318FT.15, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 15 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |