O0318FT.2 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 2 m, OM4, multimode 50/125 µm, O0318FT.2
Order No.: 26P1003
EAN: 4049759157258
MPN:
O0318FT.2
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
5 pcs.
11.6501 €
10 pcs.
10.9718 €
25 pcs.
10.2816 €
50 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O0318FT.2, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 2 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |