O0318FT.20 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 20 m, OM4, multimode 50/125 µm, O0318FT.20

Order No.: 26P1004
EAN: 4049759224189
MPN:
O0318FT.20
O0318FT.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
45.3390 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
45.34 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3390 €
5 pcs.
42.6734 €
10 pcs.
40.0078 €
25 pcs.
37.3422 €
50 pcs.
34.6766 €
*incl. VAT plus shipping costs
**Subject to prior sale

FO duplex jumper, O0318FT.20, EFB Elektronik

The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 20 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes