O0318FT.30 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 30 m, OM4, multimode 50/125 µm, O0318FT.30

Order No.: 26P1007
EAN: 4049759224202
MPN:
O0318FT.30
O0318FT.30 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
63.3080 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
63.31 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3080 €
5 pcs.
59.5833 €
10 pcs.
55.8586 €
25 pcs.
52.1339 €
50 pcs.
48.4092 €
*incl. VAT plus shipping costs
**Subject to prior sale

FO duplex jumper, O0318FT.30, EFB Elektronik

The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 30 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes