O0318FT.40 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 40 m, OM4, multimode 50/125 µm, O0318FT.40

Order No.: 26P1009
EAN: 4049759224226
MPN:
O0318FT.40
O0318FT.40 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
78.8970 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
78.90 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8970 €
5 pcs.
73.9585 €
10 pcs.
69.0200 €
25 pcs.
64.1053 €
50 pcs.
59.1668 €
*incl. VAT plus shipping costs
**Subject to prior sale

FO duplex jumper, O0318FT.40, EFB Elektronik

The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 40 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes