O0318FT.5 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 5 m, OM4, multimode 50/125 µm, O0318FT.5
Order No.: 26P1011
EAN: 4049759157272
MPN:
O0318FT.5
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
5 pcs.
15.6723 €
10 pcs.
14.7441 €
25 pcs.
13.8278 €
50 pcs.
12.8996 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O0318FT.5, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 5 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |