O0318FT.7,5 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 7.5 m, OM4, multimode 50/125 µm, O0318FT.7,5
Order No.: 26P1013
EAN: 4049759224257
MPN:
O0318FT.7,5
Unit Price (€ / pc.)
24.8115 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
5 pcs.
23.4430 €
10 pcs.
22.0626 €
25 pcs.
20.6941 €
50 pcs.
19.3018 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O0318FT.7,5, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 7.5 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |