O0319.0,5 | EFB-Elektronik

Duplex-jumper, LC to LC, 0.5 m, OM4, multimode 50/125 µm, O0319.0,5

Order No.: 25P1933
EAN: 4049759065256
MPN:
O0319.0,5
O0319.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 2 pcs.
Available in 5 Days: 715 pcs.
Leadtime: 3 Weeks **
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2832 €
10 pcs.
5.8786 €
25 pcs.
5.5930 €
50 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) LC
Connection (2) LC
Cable length 0.5 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour violett
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes