O0319.15-1.2 | EFB-Elektronik
Duplex-jumper, LC duplex to LC duplex, 15 m, OM4, multimode 50/125 µm, O0319.15-1.2
Order No.: 26P2031
EAN: 4049759262129
MPN:
O0319.15-1.2
Unit Price (€ / pc.)
27.1439 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
27.14 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1439 €
5 pcs.
25.5374 €
10 pcs.
23.9428 €
25 pcs.
22.3482 €
50 pcs.
20.7417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0319.15-1.2, EFB Elektronik
The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.
Features
- Space-saving installation due to the small outer diameter
- Halogen free and flame retardant
- 100% tested and with individuell measuring protocol
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC-Duplex | |
Connection (2) | LC-Duplex | |
Cable length | 15 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |