O0319.15 | EFB-Elektronik
Duplex-jumper, LC to LC, 15 m, OM4, multimode 50/125 µm, O0319.15
Order No.: 25P1937
EAN: 4049759022488
MPN:
O0319.15
Unit Price (€ / pc.)
29.6072 € *
Available: 1 pcs.
Available in 5 Days: 380 pcs. - if ordered today
Total Price:
29.61 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6072 €
5 pcs.
28.2982 €
10 pcs.
26.4894 €
25 pcs.
25.1685 €
50 pcs.
24.0142 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 15 m | |
| Category | OM4 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |