O0319.7,5 | EFB-Elektronik
Duplex-jumper, LC to LC, 7.5 m, OM4, multimode 50/125 µm, O0319.7,5
Order No.: 25P1943
EAN: 4049759022525
MPN:
O0319.7,5
Unit Price (€ / pc.)
15.2677 € *
Available: 2 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
5 pcs.
14.5894 €
10 pcs.
13.6612 €
25 pcs.
12.9829 €
50 pcs.
12.3760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 7.5 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |