O0319FT.2 | EFB-Elektronik
Duplex-jumper, LC duplex to LC duplex, 2 m, OM4, multimode 50/125 µm, O0319FT.2
Order No.: 26P1018
EAN: 4049759157616
MPN:
O0319FT.2
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 5 Days: 149 pcs.
Leadtime: On Request **
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
5 pcs.
11.9357 €
10 pcs.
11.2336 €
25 pcs.
10.5315 €
50 pcs.
9.8294 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O0319FT.2, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Anschluss (1) | LC-Duplex | |
Anschluss (2) | LC-Duplex | |
Ausführung | Duplex-Jumper | |
Farbe | violett | |
Faserart | Multimode 50/125 µm | |
Kabel | I-V(ZN)HH | |
Kabellänge | 2 m | |
Kategorie | OM4 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |