O0319FT.40 | EFB-Elektronik
Duplex-jumper, LC duplex to LC duplex, 40 m, OM4, multimode 50/125 µm, O0319FT.40
Order No.: 26P1024
EAN: 4049759224455
MPN:
O0319FT.40
Unit Price (€ / pc.)
76.2433 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
76.24 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2433 €
5 pcs.
71.4833 €
10 pcs.
66.7114 €
25 pcs.
61.9514 €
50 pcs.
57.1795 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O0319FT.40, EFB Elektronik
The Flat Twin Duplex Jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC-Duplex | |
Connection (2) | LC-Duplex | |
Cable length | 40 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |