O0320.0,50 | EFB-Elektronik
Duplex-jumper, LC to SC, 0.5 m, OM3, multimode 50/125 µm, O0320.0,50
Order No.: 25P1944
EAN: 4049759022532
MPN:
O0320.0,50
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
5 pcs.
6.9139 €
10 pcs.
6.4855 €
25 pcs.
6.0452 €
50 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 0.5 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |