O0320.15 | EFB-Elektronik
Duplex-jumper, LC to SC, 15 m, OM3, multimode 50/125 µm, O0320.15
Order No.: 25P1950
EAN: 4049759022563
MPN:
O0320.15
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
5 pcs.
14.6489 €
10 pcs.
13.7445 €
25 pcs.
12.8163 €
50 pcs.
11.9119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 15 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |