O0320.3 | EFB-Elektronik
Duplex-jumper, LC to SC, 3 m, OM3, multimode 50/125 µm, O0320.3
Order No.: 25P1954
EAN: 4049759022594
MPN:
O0320.3
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Available in 5 Days: 88 pcs.
Leadtime: 6 Weeks **
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
5 pcs.
8.2467 €
10 pcs.
7.7350 €
25 pcs.
7.2114 €
50 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 3 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |