O0320.30 | EFB-Elektronik
Duplex-jumper, LC to SC, 30 m, OM3, multimode 50/125 µm, O0320.30
Order No.: 25P1955
EAN: 4049759128920
MPN:
O0320.30
Unit Price (€ / pc.)
25.3708 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
25.37 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3708 €
5 pcs.
23.8714 €
10 pcs.
22.3839 €
25 pcs.
20.8964 €
50 pcs.
19.3970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 30 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |