O0320.7,5 | EFB-Elektronik
Duplex-jumper, LC to SC, 7.5 m, OM2, multimode 50/125 µm, O0320.7,5
Order No.: 25P1960
EAN: 4049759022617
MPN:
O0320.7,5
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5426 €
5 pcs.
11.8048 €
10 pcs.
11.0670 €
25 pcs.
10.3292 €
50 pcs.
9.5914 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Duplex-Jumper | |
Anschluss (1) | LC | |
Anschluss (2) | SC | |
Kabellänge | 7.5 m | |
Kategorie | OM2 | |
Faserart | Multimode 50/125 µm | |
Kabel | I-V(ZN)H | |
Material | LSZH | |
Farbe | orange |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |