O0320FT.10 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 10 m, OM2, multimode 50/125 µm, O0320FT.10

Order No.: 26P0619
EAN: 4049759224561
MPN:
O0320FT.10
EFB-Elektronik
O0320FT.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
15.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9817 €

Duplex jumper, O0320FT.10, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Connection (1) LC duplex
Connection (2) SC duplex
Version FO patch cable
Colour orange
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Cable length 10 m
Category OM2
Material LSZH
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes