O0320FT.20 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 20 m, OM2, multimode 50/125 µm, O0320FT.20

Order No.: 26P0621
EAN: 4049759224592
MPN:
O0320FT.20
O0320FT.20 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
27.2272 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: On Request **
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2272 €
5 pcs.
25.5255 €
10 pcs.
23.8238 €
25 pcs.
22.1221 €
50 pcs.
20.4204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0320FT.20, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) SC-Duplex
Cable length 20 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes