O0320FT.25 | EFB-Elektronik
FO patch cable, LC duplex to SC duplex, 25 m, OM2, multimode 50/125 µm, O0320FT.25
Order No.: 26P0622
EAN: 4049759224608
MPN:
O0320FT.25
Unit Price (€ / pc.)
31.7016 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: On Request **
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7016 €
5 pcs.
29.7262 €
10 pcs.
27.7389 €
25 pcs.
25.7635 €
50 pcs.
23.7762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O0320FT.25, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 25 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |