O0320FT.7,5 | EFB-Elektronik

FO patch cable, LC duplex to SC duplex, 7.5 m, OM2, multimode 50/125 µm, O0320FT.7,5

Order No.: 26P0630
EAN: 4049759224684
MPN:
O0320FT.7,5
O0320FT.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
15.6128 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
5 pcs.
14.6608 €
10 pcs.
13.7207 €
25 pcs.
12.7687 €
50 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O0320FT.7,5, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) LC-Duplex
Connection (2) SC-Duplex
Cable length 7.5 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes