O0323.0,5 | EFB-Elektronik
Duplex-jumper, LC to SC, 0.5 m, OM4, multimode 50/125 µm, O0323.0,5
Order No.: 25P1961
EAN: 4049759022624
MPN:
O0323.0,5
Unit Price (€ / pc.)
6.7592 € *
Available: 5 pcs.
Available in 5 Days: 359 pcs.
Leadtime: 5 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
5 pcs.
6.4736 €
10 pcs.
6.1404 €
25 pcs.
5.7358 €
50 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 0.5 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | violett |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |